935238710118
vs
74LVCH16244ADGG,51
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
TSSOP,
TSSOP, TSSOP48,.3,20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
12.5 mm
12.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
TUBE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
17.2 ns
6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6.1 mm
6.1 mm
Base Number Matches
2
2
Part Package Code
TSSOP
Pin Count
48
Manufacturer Package Code
SOT362-1
Control Type
ENABLE LOW
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Package Equivalence Code
TSSOP48,.3,20
Power Supplies
3.3 V
Prop. Delay@Nom-Sup
5.5 ns
Compare 935238710118 with alternatives
Compare 74LVCH16244ADGG,51 with alternatives
74LVCH16244ADGG,51 vs HD74LVC16244AT-EL
74LVCH16244ADGG,51 vs 74LVCH162244ADGG,5
74LVCH16244ADGG,51 vs 74LVC162244ADGG-T
74LVCH16244ADGG,51 vs 935238450518
74LVCH16244ADGG,51 vs 74LVCH16244ADGG-T
74LVCH16244ADGG,51 vs 935238450512
74LVCH16244ADGG,51 vs 935235150518
74LVCH16244ADGG,51 vs 74LVC162244ADGG,11
74LVCH16244ADGG,51 vs HD74LVC16244AT