935238450118 vs SN74LVCH16244ADGGR feature comparison

935238450118 NXP Semiconductors

Buy Now Datasheet

SN74LVCH16244ADGGR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Active
NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
TSSOP TSSOP
6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 TSSOP-48
48 48
unknown compliant
8542.39.00.01 8542.39.00.01
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G48 R-PDSO-G48
e4 e4
12.5 mm 12.5 mm
BUS DRIVER BUS DRIVER
1 1
4 4
4 16
2 2
48 48
125 °C 125 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
NOT SPECIFIED 260
6 ns 6.6 ns
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
1.2 V 1.65 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED 30
6.1 mm 6.1 mm
2 1
EAR99
Texas Instruments
ENABLE LOW
UNIDIRECTIONAL
50 pF
0.024 A
TSSOP48,.3,20
TR
0.02 mA
4.1 ns

Compare 935238450118 with alternatives

Compare SN74LVCH16244ADGGR with alternatives