935235190118
vs
74LVC16374ADGG,512
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Package Description |
TSSOP,
|
TSSOP, TSSOP48,.3,20
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e4
|
e4
|
Length |
12.65 mm
|
12.5 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
8
|
Number of Functions |
16
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 13 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
17 ns
|
6.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
6.25 mm
|
6.1 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
48
|
Manufacturer Package Code |
|
SOT362-1
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
100000000 Hz
|
Max I(ol) |
|
0.024 A
|
Package Equivalence Code |
|
TSSOP48,.3,20
|
Prop. Delay@Nom-Sup |
|
7 ns
|
Trigger Type |
|
POSITIVE EDGE
|
|
|
|
Compare 935235190118 with alternatives
Compare 74LVC16374ADGG,512 with alternatives
-
74LVC16374ADGG,512 vs 74LVC16374APAG8
-
74LVC16374ADGG,512 vs TC74LCXZ16374FT
-
74LVC16374ADGG,512 vs CY74FCT163374APACT
-
74LVC16374ADGG,512 vs IDT74FCT163374APA
-
74LVC16374ADGG,512 vs TC74LCX16374FT
-
74LVC16374ADGG,512 vs 935238510118
-
74LVC16374ADGG,512 vs PI74LCX16374AEX
-
74LVC16374ADGG,512 vs MC74LCX16374DT
-
74LVC16374ADGG,512 vs TC74LCX16374(SPL,F