935235090518 vs 74LVT162245MTD feature comparison

935235090518 Nexperia

Buy Now Datasheet

74LVT162245MTD National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP, 6.10 MM, PLASTIC, TSSOP-48
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 1.65 TO 3.6V SUPPLY; WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family LVC/LCX/Z LVT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm 12.5 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 13.8 ns 4.7 ns
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 2 5
Rohs Code No
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Package Equivalence Code TSSOP48,.3,20
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 5.5 ns
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)

Compare 935235090518 with alternatives