935230510551
vs
935248790551
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFP
QFP
Package Description
QFP,
QFP,
Pin Count
44
44
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
4
4
Boundary Scan
NO
NO
Clock Frequency-Max
4 MHz
8 MHz
Communication Protocol
MIL STD 1553A; MIL STD 1553B
ASYNC, BIT
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
10 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of Serial I/Os
2
2
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.1 mm
2.1 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin (Sn)
Pure Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY
Data Encoding/Decoding Method
NRZ
Compare 935230510551 with alternatives
Compare 935248790551 with alternatives