935230510528 vs 935263294528 feature comparison

935230510528 NXP Semiconductors

Buy Now Datasheet

935263294528 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code QFP QFP
Package Description QFP, QFP,
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 4 4
Boundary Scan NO NO
Clock Frequency-Max 4 MHz 8 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 0.125 MBps 1 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3
Length 10 mm 10 mm
Low Power Mode YES NO
Moisture Sensitivity Level 3 3
Number of Serial I/Os 2 2
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 2.1 mm
Supply Voltage-Max 5.5 V 3.63 V
Supply Voltage-Min 4.5 V 2.97 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin (Sn) Pure Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 5V SUPPLY
Bus Compatibility 68XXX; 80XXX

Compare 935230510528 with alternatives

Compare 935263294528 with alternatives