935223080118
vs
SN74LVC161284DGG
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
,
|
PLASTIC, TSSOP-48
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2017-02-01
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
JESD-609 Code |
e4
|
e4
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
48
|
Additional Feature |
|
CONTAINS 5 DRIVERS, 4 RECEIVERS AND EIGHT BI-DIRECTIONAL LINES
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
8
|
Input Characteristics |
|
SCHMITT TRIGGER
|
Interface Standard |
|
IEEE 1284
|
JESD-30 Code |
|
R-PDSO-G48
|
Length |
|
12.5 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
48
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
COMMERCIAL
|
Receive Delay-Max |
|
40 ns
|
Receiver Number of Bits |
|
8
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Supply Voltage1-Max |
|
5.5 V
|
Supply Voltage1-Min |
|
4.7 V
|
Supply Voltage1-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Transmit Delay-Max |
|
40 ns
|
Width |
|
6.1 mm
|
|
|
|
Compare 935223080118 with alternatives
Compare SN74LVC161284DGG with alternatives