935218790118 vs 74ABT16244CSSC feature comparison

935218790118 NXP Semiconductors

Buy Now Datasheet

74ABT16244CSSC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Part Package Code SSOP SSOP
Package Description SSOP, 0.300 INCH, MO-118, SSOP-48
Pin Count 48 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ABT ABT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 15.875 mm 15.875 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 4
Number of Functions 16 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 3.4 ns 8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.74 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 7.495 mm
Base Number Matches 1 4
Pbfree Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code SSOP48,.4
Terminal Finish MATTE TIN

Compare 935218790118 with alternatives

Compare 74ABT16244CSSC with alternatives