935209450118
vs
74LVT126D,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, SO-14
3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVT
LVT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.65 mm
8.65 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
4.5 ns
4.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Manufacturer Package Code
SOT108-1
Factory Lead Time
4 Weeks
Control Type
ENABLE HIGH
Load Capacitance (CL)
50 pF
Max I(ol)
0.064 A
Package Equivalence Code
SOP14,.25
Packing Method
TUBE
Power Supply Current-Max (ICC)
7 mA
Prop. Delay@Nom-Sup
3.9 ns
Compare 935209450118 with alternatives
Compare 74LVT126D,112 with alternatives
74LVT126D,112 vs SN74LVTH126DRG4
74LVT126D,112 vs 74LVT126D
74LVT126D,112 vs 74LVT126D,118
74LVT126D,112 vs 935209450112
74LVT126D,112 vs SN74LVTH126DE4
74LVT126D,112 vs SN74LVTH126D
74LVT126D,112 vs 74LVT126D-T
74LVT126D,112 vs SN74LVTH126DG4
74LVT126D,112 vs SN74LVTH126DBRG4