935199900112
vs
74ABT573ADB,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP2
Package Description
SSOP,
PLASTIC, SSOP-20
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ABT
ABT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
7.2 mm
7.2 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
8
Number of Functions
8
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
4.7 ns
4.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Manufacturer Package Code
SOT339-1
Additional Feature
BROADSIDE VERSION OF 373
Load Capacitance (CL)
50 pF
Max I(ol)
0.064 A
Package Equivalence Code
SSOP20,.3
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
5.3 ns
Compare 935199900112 with alternatives
Compare 74ABT573ADB,118 with alternatives
74ABT573ADB,118 vs SN74ABT573DB
74ABT573ADB,118 vs SN74ABT573DBR
74ABT573ADB,118 vs 74ABT573CMSAX
74ABT573ADB,118 vs SN74ABT573ADB
74ABT573ADB,118 vs 74ABT573CMSA
74ABT573ADB,118 vs SN74ABT573ADBE4
74ABT573ADB,118 vs SN74ABT573ADBR
74ABT573ADB,118 vs 74ABT573DB-T
74ABT573ADB,118 vs 74ABT573ADB,112