935190000118 vs 74HCT4052D,112 feature comparison

935190000118 Nexperia

Buy Now Datasheet

74HCT4052D,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description SSOP, 3.90 MM, 1.47 MM THICKNESS, MS-012AC, SOT-109-3, PLASTIC, SO-16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 6.2 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5 V -5 V
Neg Supply Voltage-Min (Vsup) -1 V -1 V
Neg Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 6 Ω 6 Ω
On-state Resistance-Max (Ron) 130 Ω 195 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 38 ns 57 ns
Switch-on Time-Max 48 ns 72 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 3.9 mm
Base Number Matches 2 2
Part Package Code SOP
Pin Count 16
Manufacturer Package Code SOT109-1
Normal Position NO
Package Equivalence Code SOP16,.25
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA
Switching BREAK-BEFORE-MAKE

Compare 935190000118 with alternatives

Compare 74HCT4052D,112 with alternatives