935189710118
vs
74HC174D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
PHILIPS SEMICONDUCTORS
Package Description
SSOP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.2 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
6
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
60 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.3 mm
fmax-Min
20 MHz
Base Number Matches
2
4
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
24000000 Hz
Max I(ol)
0.004 A
Package Equivalence Code
SOP16,.25
Compare 935189710118 with alternatives