935189550112 vs MC74HC173AN feature comparison

935189550112 Nexperia

Buy Now Datasheet

MC74HC173AN Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA MOTOROLA INC
Package Description TSSOP, DIP, DIP16,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e4 e0
Length 5 mm 19.175 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 265 ns 265 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 4.44 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm 7.62 mm
fmax-Min 24 MHz 35 MHz
Base Number Matches 1 1
kg CO2e/kg 12
Average Weight (mg) 1187.4
CO2e (mg) 14248.8
Category CO2 Kg 12
Compliance Temperature Grade Military: -55C to +125C
Additional Feature WITH HOLD MODE
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 6000000 Hz
Max I(ol) 0.0036 A
Package Equivalence Code DIP16,.3

Compare 935189550112 with alternatives

Compare MC74HC173AN with alternatives