935189070118
vs
74HCT40105DB,112
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
SSOP, SSOP16,.3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
8542.39.00.01
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SSOP1
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
SOT338-1
|
Access Time-Max |
|
120 ns
|
Clock Frequency-Max (fCLK) |
|
31 MHz
|
Cycle Time |
|
100 ns
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e4
|
Length |
|
6.2 mm
|
Memory Density |
|
64 bit
|
Memory IC Type |
|
OTHER FIFO
|
Memory Width |
|
4
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Number of Words |
|
16 words
|
Number of Words Code |
|
16
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
16X4
|
Output Enable |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SSOP
|
Package Equivalence Code |
|
SSOP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, SHRINK PITCH
|
Parallel/Serial |
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
5.3 mm
|
|
|
|
Compare 935189070118 with alternatives
Compare 74HCT40105DB,112 with alternatives
-
74HCT40105DB,112 vs 935189960112
-
74HCT40105DB,112 vs 74HCT40105DB,118
-
74HCT40105DB,112 vs SN74ALS232ADR
-
74HCT40105DB,112 vs CD74HC40105MG4
-
74HCT40105DB,112 vs CD74HC40105M
-
74HCT40105DB,112 vs 74HCT40105D
-
74HCT40105DB,112 vs 74HC40105PW,118
-
74HCT40105DB,112 vs CD74HC40105ME4
-
74HCT40105DB,112 vs 74HC40105PW,112