935188980112 vs 74HC193PW-T feature comparison

935188980112 NXP Semiconductors

Buy Now Datasheet

74HC193PW-T Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code TSSOP
Package Description TSSOP, ,
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Load/Preset Input YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 325 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 4.4 mm
fmax-Min 15 MHz
Base Number Matches 2 2
Date Of Intro 2017-02-01

Compare 935188980112 with alternatives

Compare 74HC193PW-T with alternatives