935188940112
vs
74ALS151D-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
TSSOP,
SOP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
ALS
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
9.9 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
8
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
57 ns
16 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
3.9 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
16
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
12 mA
Compare 935188940112 with alternatives
Compare 74ALS151D-T with alternatives