935188710112 vs 74HCT377D feature comparison

935188710112 Nexperia

Buy Now Datasheet

74HCT377D Philips Semiconductors

Buy Now Datasheet
Yes Yes
Obsolete Transferred
NEXPERIA PHILIPS SEMICONDUCTORS
SSOP,
compliant unknown
8542.39.00.01 8542.39.00.01
HCT
R-PDSO-G20 R-PDSO-G20
e4
7.2 mm
D FLIP-FLOP D FLIP-FLOP
1 1
8
1 8
20 20
125 °C 85 °C
-40 °C -40 °C
TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
260 260
48 ns
Not Qualified Not Qualified
2 mm
5.5 V
4.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 1.27 mm
DUAL DUAL
30
POSITIVE EDGE POSITIVE EDGE
5.3 mm
18 MHz
2 3
50 pF
22000000 Hz
0.004 A
SOP20,.4

Compare 935188710112 with alternatives