935188450112 vs CD4017AD3 feature comparison

935188450112 Nexperia

Buy Now Datasheet

CD4017AD3 Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA HARRIS SEMICONDUCTOR
Package Description TSSOP, DIP, DIP16,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family HCT 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-CDIP-T16
JESD-609 Code e4 e0
Length 5 mm
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 4 10
Number of Functions 2 1
Number of Terminals 14 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 38 ns 650 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 4.4 mm
fmax-Min 18 MHz
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Max I(ol) 0.00051 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 300 ns
Screening Level MIL-STD-883 Class B (Modified)

Compare 935188450112 with alternatives

Compare CD4017AD3 with alternatives