935188350112
vs
74HCT165PW,112
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
SOT-403-1, TSSOP-16
|
4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
RIGHT
|
RIGHT
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
5 mm
|
Logic IC Type |
PARALLEL IN SERIAL OUT
|
PARALLEL IN SERIAL OUT
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Propagation Delay (tpd) |
51 ns
|
51 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
4.4 mm
|
4.4 mm
|
fmax-Min |
17 MHz
|
17 MHz
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
SOT403-1
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
CLOCK INHIBIT
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
21000000 Hz
|
Package Equivalence Code |
|
TSSOP16,.25
|
|
|
|
Compare 935188350112 with alternatives
Compare 74HCT165PW,112 with alternatives
-
74HCT165PW,112 vs 74HCT165PW,118
-
74HCT165PW,112 vs 74HCT165PW-Q100,118
-
74HCT165PW,112 vs M74HCT165TTR
-
74HCT165PW,112 vs 935298772118
-
74HCT165PW,112 vs 74HCT165PW
-
74HCT165PW,112 vs 74HCT165BQ
-
74HCT165PW,112 vs 74HCT165D/T3
-
74HCT165PW,112 vs SN74HCS165BQBR
-
74HCT165PW,112 vs 74HCT165BQ-Q100