935174560118 vs HD74HC109FP-EL feature comparison

935174560118 NXP Semiconductors

Buy Now Datasheet

HD74HC109FP-EL Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS RENESAS TECHNOLOGY CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 5 mm 10.06 mm
Logic IC Type D FLIP-FLOP J-KBAR FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 265 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 4.4 mm 5.5 mm
fmax-Min 24 MHz
Base Number Matches 2 2

Compare 935174560118 with alternatives

Compare HD74HC109FP-EL with alternatives