935174100112
vs
74LV00PW,698
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
TSSOP,
TSSOP, TSSOP14,.25
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Logic IC Type
NAND GATE
NAND GATE
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
31 ns
31 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
Part Package Code
TSSOP
Pin Count
14
Manufacturer Package Code
SOT402-1
Load Capacitance (CL)
50 pF
Max I(ol)
0.006 A
Package Equivalence Code
TSSOP14,.25
Packing Method
TUBE
Prop. Delay@Nom-Sup
18 ns
Schmitt Trigger
NO
Compare 935174100112 with alternatives
Compare 74LV00PW,698 with alternatives
74LV00PW,698 vs 74LV00PW
74LV00PW,698 vs 74LV00PWDH
74LV00PW,698 vs 74LV00PW-T
74LV00PW,698 vs N74LV00PW
74LV00PW,698 vs 74LV00PW,118
74LV00PW,698 vs N74LV00PWDH
74LV00PW,698 vs 935174100698
74LV00PW,698 vs N74LV00PW-T
74LV00PW,698 vs 74LV00PW,112