935166800112 vs MC74HC4053D feature comparison

935166800112 NXP Semiconductors

Buy Now Datasheet

MC74HC4053D Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Part Package Code SOIC SOIC
Package Description SSOP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 6.2 mm 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -5 V
Neg Supply Voltage-Min (Vsup) -1 V
Neg Supply Voltage-Nom (Vsup) -4.5 V -6 V
Number of Channels 2 1
Number of Functions 3 3
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 40 dB
On-state Resistance Match-Nom 8 Ω
On-state Resistance-Max (Ron) 130 Ω 140 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 4.5 V 6 V
Surface Mount YES YES
Switch-off Time-Max 29 ns 15 ns
Switch-on Time-Max 31 ns 15 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 3.9 mm
Base Number Matches 2 5
Package Equivalence Code SOP16,.25
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA
Switching BREAK-BEFORE-MAKE

Compare 935166800112 with alternatives

Compare MC74HC4053D with alternatives