935166780118 vs M74HC4053M1R feature comparison

935166780118 Nexperia

Buy Now Datasheet

M74HC4053M1R STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA STMICROELECTRONICS
Package Description SSOP, SOP, SOP16,.25
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 6.2 mm 9.9 mm
Moisture Sensitivity Level 1 3
Neg Supply Voltage-Max (Vsup) -5 V -6 V
Neg Supply Voltage-Min (Vsup) -1 V
Neg Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Number of Channels 2 2
Number of Functions 3 3
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 8 Ω 5 Ω
On-state Resistance-Max (Ron) 130 Ω 120 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5 V 6 V
Supply Voltage-Min (Vsup) 1 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 31 ns 225 ns
Switch-on Time-Max 34 ns 225 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 3.9 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 16
Package Equivalence Code SOP16,.25
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.08 mA
Switching BREAK-BEFORE-MAKE

Compare 935166780118 with alternatives

Compare M74HC4053M1R with alternatives