935088370112 vs MC74VHC4066D feature comparison

935088370112 Nexperia

Buy Now Datasheet

MC74VHC4066D Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA MOTOROLA INC
Package Description SOP, SOP, SOP14,.25
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 50 dB 40 dB
On-state Resistance Match-Nom 2 Ω 20 Ω
On-state Resistance-Max (Ron) 54 Ω 120 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom (Vsup) 6 V 2 V
Surface Mount YES YES
Switch-off Time-Max 34 ns 80 ns
Switch-on Time-Max 20 ns 80 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 5
Part Package Code SOIC
Pin Count 14
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code SOP14,.25
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Switching MAKE-BEFORE-BREAK

Compare 935088370112 with alternatives

Compare MC74VHC4066D with alternatives