935005340602 vs QS74FCT2257TZ feature comparison

935005340602 NXP Semiconductors

Buy Now Datasheet

QS74FCT2257TZ Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS QUALITY SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP, ZIP, ZIP16,.1
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family F/FAST FCT
JESD-30 Code R-PDIP-T24 R-PZIP-T20
Length 31.7 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 5 4
Number of Inputs 3 2
Number of Outputs 1 1
Number of Terminals 24 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics SERIES-RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP ZIP
Package Equivalence Code DIP24,.3 ZIP16,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 7.5 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL ZIG-ZAG
Width 7.62 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Prop. Delay@Nom-Sup 6 ns
Terminal Finish TIN LEAD

Compare 935005340602 with alternatives

Compare QS74FCT2257TZ with alternatives