934446111 vs 934446121 feature comparison

934446111 TE Connectivity

Buy Now Datasheet

934446121 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type COMBINATION LINE CONNECTOR COMBINATION LINE CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED POLARIZED
Terminal Pitch 4.45 mm 4.45 mm
Base Number Matches 1 1

Compare 934446111 with alternatives

Compare 934446121 with alternatives