93444-4204 vs 2600034-3 feature comparison

93444-4204 Molex

Buy Now Datasheet

2600034-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex
Connector Type RECTANGULAR POWER CONNECTOR COMBINATION LINE CONNECTOR
Base Number Matches 2 4
Body/Shell Style RECEPTACLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Type CABLE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Terminal Pitch 4.5 mm

Compare 93444-4204 with alternatives

Compare 2600034-3 with alternatives