934069177115
vs
BC857C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description
PLASTIC, SC-70, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Total Weight
5.66404
Category CO2 Kg
8.8
8.54
CO2
49.843552
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-01-17
CAS Accounted for Wt
95
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.01
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
420
420
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
40
Power Dissipation-Max (Abs)
0.3 W
Compare 934069177115 with alternatives