934064344112
vs
934060065135
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
ROHS COMPLIANT, CERAMIC PACKAGE-4
FLANGE MOUNT, R-CDFM-F2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
SOURCE
SOURCE
Configuration
COMMON SOURCE, 2 ELEMENTS
SINGLE
DS Breakdown Voltage-Min
65 V
65 V
Drain Current-Max (ID)
18 A
13 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
L BAND
L BAND
JESD-30 Code
R-CDFP-F4
R-CDFM-F2
Number of Elements
2
1
Number of Terminals
4
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Compare 934064344112 with alternatives
Compare 934060065135 with alternatives