934061881215
vs
BZX84-C18,215
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
PLASTIC, SMD, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.25 W
Reference Voltage-Nom
18 V
18 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
TO-236
Pin Count
3
Manufacturer Package Code
SOT23
Factory Lead Time
4 Weeks
Dynamic Impedance-Max
45 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reverse Current-Max
0.05 µA
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
16 mV/°C
Compare 934061881215 with alternatives
Compare BZX84-C18,215 with alternatives
BZX84-C18,215 vs BZX84C18
BZX84-C18,215 vs 933388280235
BZX84-C18,215 vs BZX84C18LT3
BZX84-C18,215 vs BZX84C18TA
BZX84-C18,215 vs BZX84C18TC
BZX84-C18,215 vs 933388280215
BZX84-C18,215 vs BZX84-C18,235
BZX84-C18,215 vs BZX84C18T/R13
BZX84-C18,215 vs BZX84C15-T1