934061821115
vs
MX1N5227D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
MICROSEMI CORP
Package Description
PLASTIC PACKAGE-2
HERMETIC SEALED, GLASS, DO-7, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.375 W
0.417 W
Reference Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
FLAT
WIRE
Terminal Position
DUAL
AXIAL
Voltage Tol-Max
5.56%
1%
Working Test Current
5 mA
20 mA
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-7
Pin Count
2
Case Connection
ISOLATED
JEDEC-95 Code
DO-204AA
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare 934061821115 with alternatives
Compare MX1N5227D with alternatives