934061802215 vs SZMMBZ33VALT1 feature comparison

934061802215 Nexperia

Buy Now Datasheet

SZMMBZ33VALT1

Part not found

Search for SZMMBZ33VALT1
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature MIL-STD-883
Breakdown Voltage-Max 34.65 V
Breakdown Voltage-Min 31.35 V
Breakdown Voltage-Nom 33 V
Clamping Voltage-Max 46 V
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 40 W
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.36 W
Reference Standard AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321
Rep Pk Reverse Voltage-Max 26 V
Reverse Current-Max 0.005 µA
Reverse Test Voltage 26 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1

Compare 934061802215 with alternatives