934061767235
vs
BAV23CA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
SURGE COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
TIN
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
SOT-23, 3 PIN
|
HTS Code |
|
8541.10.00.70
|
Application |
|
GENERAL PURPOSE
|
Breakdown Voltage-Min |
|
250 V
|
Configuration |
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Forward Voltage-Max (VF) |
|
1.25 V
|
JESD-30 Code |
|
R-PDSO-G3
|
Non-rep Pk Forward Current-Max |
|
1.7 A
|
Number of Elements |
|
2
|
Number of Phases |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Output Current-Max |
|
0.4 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
0.35 W
|
Rep Pk Reverse Voltage-Max |
|
250 V
|
Reverse Current-Max |
|
0.1 µA
|
Reverse Recovery Time-Max |
|
0.05 µs
|
Reverse Test Voltage |
|
200 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare 934061767235 with alternatives
Compare BAV23CA with alternatives