934058377215 vs BZX84B2V7-AU_R1_000A1 feature comparison

934058377215 Nexperia

Buy Now Datasheet

BZX84B2V7-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA PANJIT INTERNATIONAL INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 SOT-23, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.41 W
Reference Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2% 2.04%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Rohs Code Yes
Dynamic Impedance-Max 100 Ω
JESD-609 Code e3
Knee Impedance-Max 600 Ω
Reference Standard AEC-Q101; TS 16949
Reverse Current-Max 20 µA
Reverse Test Voltage 1 V
Terminal Finish MATTE TIN

Compare 934058377215 with alternatives

Compare BZX84B2V7-AU_R1_000A1 with alternatives