934057634115
vs
BZX384-C5V6,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
R-PDSO-G2
PLASTIC, SMD, SC-76, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Total Weight
4.13816
4.13
Category CO2 Kg
8.7
8.7
CO2
36.001991999999994
35.931
Compliance Temperature Grade
Military: -65C to +150C
Military: -65C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-06-27
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4
7439-92-1, 1333-86-4
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V4.20
Qualifications
AEC-Q101
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.3 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
5.6 V
5.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
parentfamilyid
1075979
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
SOD323
EFUP
e
Dynamic Impedance-Max
400 Ω
Qualification Status
Not Qualified
Compare 934057634115 with alternatives
Compare BZX384-C5V6,115 with alternatives