934057339135
vs
BCP69-16,115
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SC-73
|
SC-73
|
Package Description |
PLASTIC, SMD, SC-73, 4 PIN
|
SC-73, SOT-223, 4 PIN
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
1 A
|
2 A
|
Collector-Emitter Voltage-Max |
20 V
|
20 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
100
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
40 MHz
|
140 MHz
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
SOT223
|
Date Of Intro |
|
1997-09-01
|
Samacsys Manufacturer |
|
Nexperia
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Min |
|
-55 °C
|
Power Dissipation-Max (Abs) |
|
1.35 W
|
Reference Standard |
|
AEC-Q101; IEC-60134
|
Terminal Finish |
|
TIN
|
VCEsat-Max |
|
0.6 V
|
|
|
|
Compare 934057339135 with alternatives
Compare BCP69-16,115 with alternatives
-
BCP69-16,115 vs BCP69-16
-
BCP69-16,115 vs BCP69T1
-
BCP69-16,115 vs BCP69
-
BCP69-16,115 vs BCP69-16-TAPE-7
-
BCP69-16,115 vs BCP69E6327
-
BCP69-16,115 vs BCP69,115
-
BCP69-16,115 vs 933969380135
-
BCP69-16,115 vs 934009430115
-
BCP69-16,115 vs BCP69-16-TAPE-13