934056795135 vs 1PS79SB31/T3 feature comparison

934056795135 Nexperia

Buy Now Datasheet

1PS79SB31/T3 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN R-PDSO-F2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-60134
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Part Package Code SC-79
Pin Count 2
Category CO2 Kg 8.8
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e

Compare 934056795135 with alternatives

Compare 1PS79SB31/T3 with alternatives