934055896127 vs BYV29X-600 feature comparison

934055896127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

BYV29X-600 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD NXP SEMICONDUCTORS
Package Description R-PSFM-T2 PLASTIC, TO-220, FULL PACK-2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST SOFT RECOVERY SOFT RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT APPLICABLE
Non-rep Pk Forward Current-Max 77 A 77 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 9 A 9 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.06 µs 0.06 µs
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-220AC
Pin Count 2
Forward Voltage-Max (VF) 1.45 V
Operating Temperature-Max 150 °C

Compare 934055896127 with alternatives

Compare BYV29X-600 with alternatives