934055892115 vs BFR520TRL feature comparison

934055892115 NXP Semiconductors

Buy Now Datasheet

BFR520TRL NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-75
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY, LOW NOISE LOW NOISE, HIGH RELIABILITY
Collector Current-Max (IC) 0.07 A 0.07 A
Configuration SINGLE SINGLE
Highest Frequency Band L BAND L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 9000 MHz
Base Number Matches 1 1
Operating Temperature-Max 175 °C
Power Gain-Min (Gp) 9 dB

Compare 934055892115 with alternatives

Compare BFR520TRL with alternatives