934055359115
vs
PZM3.6NB2A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
SOT-23
|
|
Package Description |
PLASTIC, SMD, SMT3, SC-69, MPAK-3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
TO-236
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
2
|
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.22 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Voltage Tol-Max |
3%
|
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
3
|
Dynamic Impedance-Max |
|
85 Ω
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare 934055359115 with alternatives