934055050135
vs
DCX114YH-7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
DIODES INC
Part Package Code
SC-88
Package Description
PLASTIC, SC-88, 6 PIN
GREEN, PLASTIC PACKAGE-6
Pin Count
6
6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 4.7
BUILT-IN BIAS RESISTOR RATIO 4.7
Collector Current-Max (IC)
0.1 A
0.07 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
100
68
JESD-30 Code
R-PDSO-G6
R-PDSO-F6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
NPN AND PNP
NPN AND PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Power Dissipation-Max (Abs)
0.15 W
Transition Frequency-Nom (fT)
250 MHz
Compare 934055050135 with alternatives
Compare DCX114YH-7 with alternatives