934054883118
vs
GIB2402HE3/81
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
VISHAY SEMICONDUCTORS
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Total Weight
341.418
Category CO2 Kg
8.8
8.8
CO2
3004.4784000000004
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a), 7(c)-I
7(a), 7(c)-I
Candidate List Date
2024-01-23
2015-12-17
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-60-0, 7439-92-1, 7440-02-0, 1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
FMD
CMRT V5.11
Application
ULTRA FAST SOFT RECOVERY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
88 A
125 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
8 A
16 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
100 V
Reverse Recovery Time-Max
0.025 µs
0.035 µs
Surface Mount
YES
YES
Terminal Finish
TIN
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
2
Pbfree Code
Yes
parentfamilyid
71987577
Part Package Code
D2PAK
Package Description
R-PSSO-G2
Pin Count
3
Compliance Temperature Grade
Military: -65C to +150C
EFUP
50
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Forward Voltage-Max (VF)
0.8 V
JEDEC-95 Code
TO-263AB
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
40
Compare 934054883118 with alternatives
Compare GIB2402HE3/81 with alternatives