934054883118 vs BYW29EB-200 feature comparison

934054883118 WeEn Semiconductor Co Ltd

Buy Now Datasheet

BYW29EB-200 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD WEEN SEMICONDUCTORS CO LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application ULTRA FAST SOFT RECOVERY ULTRA FAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 88 A 88 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.025 µs 0.025 µs
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 3
Package Description PLASTIC PACKAGE-3/2
Forward Voltage-Max (VF) 1.3 V
Operating Temperature-Max 150 °C
Reference Standard IEC-134
Reverse Current-Max 10 µA

Compare 934054883118 with alternatives