934053250135
vs
BB729
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ITT SEMICONDUCTOR
|
Part Package Code |
SC-79
|
|
Package Description |
R-PDSO-F2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
32 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
4.66%
|
|
Diode Capacitance Ratio-Min |
8.45
|
12
|
Diode Capacitance-Nom |
19.11 pF
|
2.4 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
DELIVERED IN MATCHED SETS
|
Rep Pk Reverse Voltage-Max |
|
32 V
|
Reverse Current-Max |
|
0.01 µA
|
Reverse Test Voltage |
|
30 V
|
|
|
|
Compare 934053250135 with alternatives
Compare BB729 with alternatives