934051550215
vs
BAS40W-06-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
DIODES INC
Package Description
PLASTIC, SMD, 4 PIN
ULTRA SMALL, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SEPARATE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G4
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
2
2
Number of Terminals
4
3
Operating Temperature-Max
150 °C
Output Current-Max
0.12 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
1
Pbfree Code
No
Pin Count
3
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
FAST SWITCHING
Forward Voltage-Max (VF)
0.38 V
Non-rep Pk Forward Current-Max
0.6 A
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.2 W
Rep Pk Reverse Voltage-Max
40 V
Reverse Recovery Time-Max
0.005 µs
Compare 934051550215 with alternatives
Compare BAS40W-06-7 with alternatives