934051270115 vs BBY51 feature comparison

934051270115 NXP Semiconductors

Buy Now Datasheet

BBY51 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Package Description R-PDSO-G2 R-PDSO-G3
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Cap Tolerance 7.7% 6.48%
Diode Capacitance Ratio-Min 8.45 1.55
Diode Capacitance-Nom 19.74 pF 5.4 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 2
Number of Terminals 2 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 20
Part Package Code SOT-23
Breakdown Voltage-Min 7 V
Moisture Sensitivity Level 1
Rep Pk Reverse Voltage-Max 6 V

Compare 934051270115 with alternatives

Compare BBY51 with alternatives