934050720112 vs BYM36C/20113 feature comparison

934050720112 NXP Semiconductors

Buy Now Datasheet

BYM36C/20113 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST SOFT RECOVERY FAST SOFT RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 65 A 65 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.1 µs 0.1 µs
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pin Count 2
Forward Voltage-Max (VF) 1.6 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA

Compare 934050720112 with alternatives

Compare BYM36C/20113 with alternatives