934049330118
vs
BT136S-600E-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
2
1
Part Package Code
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Additional Feature
SENSITIVE GATE
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
15 mA
JEDEC-95 Code
TO-252
Operating Temperature-Max
125 °C
Repetitive Peak Off-state Leakage Current-Max
500 µA
Compare 934049330118 with alternatives
Compare BT136S-600E-T with alternatives