934048720118
vs
BT151S-800R
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-252
|
TO-252AA
|
Package Description |
PLASTIC, SMD, SC-63, DPAK-3
|
PLASTIC, SC-63, DPAK-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
15 mA
|
15 mA
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
12 A
|
12 A
|
Repetitive Peak Off-state Voltage |
800 V
|
800 V
|
Repetitive Peak Reverse Voltage |
800 V
|
800 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
4
|
Circuit Commutated Turn-off Time-Nom |
|
70 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
50 V/us
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
20 mA
|
JEDEC-95 Code |
|
TO-252AA
|
Leakage Current-Max |
|
0.5 mA
|
Non-Repetitive Pk On-state Cur |
|
100 A
|
On-state Current-Max |
|
7500 A
|
Operating Temperature-Max |
|
125 °C
|
Repetitive Peak Off-state Leakage Current-Max |
|
500 µA
|
|
|
|
Compare 934048720118 with alternatives
Compare BT151S-800R with alternatives