934048270118 vs 2N1874E3 feature comparison

934048270118 NXP Semiconductors

Buy Now Datasheet

2N1874E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MICROSEMI CORP
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2 CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 32 mA 0.2 mA
JESD-30 Code R-PSSO-G2 O-MBCY-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 20 A 1.9625 A
Repetitive Peak Off-state Voltage 800 V
Repetitive Peak Reverse Voltage 800 V 200 V
Surface Mount YES NO
Terminal Finish Tin (Sn)
Terminal Form GULL WING WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 2 1

Compare 934048270118 with alternatives

Compare 2N1874E3 with alternatives